Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT2X61D120J

Rectifier Diode, 1 Phase, 2 Element, 53A, 1200V V(RRM), Silicon
$ 28.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X61D120J.

Microchip

Datasheet4 pages22 years ago
Datasheet9 pages6 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet12 pages8 years ago
Datasheet9 pages6 years ago
Datasheet12 pages7 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Datasheet12 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet4 pages21 years ago

Arrow Electronics

Elcodis

iiiC

Inventory History

3 month trend:
+136%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipAPT2X60D120J
Rectifier Diode Switching 1.2KV 53A 400ns 4-Pin SOT-227 Tube
MicrochipAPT2X30D120J
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
MicrochipAPT2X61DQ120J
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon

Descriptions

Descriptions of Microchip APT2X61D120J provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 53A, 1200V V(RRM), Silicon
Diode Switching 1.2KV 53A 4-Pin SOT-227 Tube
FRED D 1200 V 60 A Dual Parallel SOT-227
DIODE MODULE 1.2KV 53A ISOTOP / Diode Array 2 Independent Standard 1200 V 53A Chassis Mount SOT-227-4, miniBLOC
DIODE MODULE GP 1200V 53A ISOTOP
Transistor SMD SOT-227, 540A 53A 400ns 250μA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT2X61D-120J