What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip APT2X60DQ120J

Fred Dq 1200 V 600 A Dual Anti-Parallel; |Microchip Technology APT2X60DQ120J

$ 17.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X60DQ120J.

Microchip

Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet12 pages8 years ago
Datasheet9 pages6 years ago
Datasheet12 pages7 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Datasheet12 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago

DigiKey

Inventory History

3 month trend:
-45.36%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAPT2X61DQ120J
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon
MicrochipAPT2X31DQ120J
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
MicrochipAPT2X30DQ120J
Fred Dq 1200 V 300 A Dual Anti-Parallel; |Microchip Technology APT2X30DQ120J

Descriptions

Descriptions of Microchip APT2X60DQ120J provided by its distributors.

Fred Dq 1200 V 600 A Dual Anti-Parallel; |Microchip Technology APT2X60DQ120J
Diode Switching 1.2KV 60A 4-Pin SOT-227 Tube
DIODE MODULE GP 1200V 60A ISOTOP "Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC"
DIODE MODULE GP 1200V 60A ISOTOP
540A 265ns 100μA 60A SOT-227 base mount,SMD mount
IC MOTOR DRVR 4.75V-5.5V 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.