What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip APT2X30DQ120J

Fred Dq 1200 V 300 A Dual Anti-Parallel; |Microchip Technology APT2X30DQ120J

$ 15.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X30DQ120J.

Microchip

Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet12 pages8 years ago
Datasheet9 pages6 years ago
Datasheet12 pages7 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Datasheet12 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago

DigiKey

Factory Futures

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAPT2X31DQ120J
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
MicrochipAPT2X60DQ120J
Fred Dq 1200 V 600 A Dual Anti-Parallel; |Microchip Technology APT2X60DQ120J
MicrochipAPT2X30D100J
Fred D 1000 V 300 A Dual Anti-Parallel S; |Microchip Technology APT2X30D100J

Descriptions

Descriptions of Microchip APT2X30DQ120J provided by its distributors.

Fred Dq 1200 V 300 A Dual Anti-Parallel; |Microchip Technology APT2X30DQ120J
Diode Switching 1.2KV 30A 4-Pin SOT-227 Tube
DIODE MODULE 1.2KV 30A ISOTOP / Diode Array 2 Independent Standard 1200 V 30A Chassis Mount SOT-227-4, miniBLOC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.