Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT2X31D120J

Fred D 1200 V 310 A Dual Parallel Sot-22; |Microchip Technology APT2X31D120J
$ 23.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X31D120J.

Microchip

Datasheet4 pages22 years ago
Datasheet9 pages6 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet12 pages8 years ago
Datasheet9 pages6 years ago
Datasheet12 pages7 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Datasheet12 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet4 pages21 years ago

Factory Futures

Inventory History

3 month trend:
-81.48%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipAPT2X30D120J
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
MicrochipAPT2X61D100J
APT2X61D Series 1000 V 55 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP
MicrochipAPT2X60D100J
Rectifier Diode Switching 1KV 55A 280ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Microchip APT2X31D120J provided by its distributors.

Fred D 1200 V 310 A Dual Parallel Sot-22; |Microchip Technology APT2X31D120J
Diode Switching 1.2KV 30A 4-Pin SOT-227 Tube
Rectifiers FG, FRED, 1200V, 30A, SOT-227View in Development Tools Selector
DIODE MODULE GP 1200V 30A ISOTOP
FRED D 1200 V 30 A Dual Parallel SOT-227
MOSFET 210A 370ns 250μA 30A SOT-227 Base Mount, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.