Microchip APA600-FG256

FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA
$ 731.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA600-FG256.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

Electro Sonic

CAD Models

Download Microchip APA600-FG256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 731.207
$ 966.85
$ 966.85
Stock
96,470
150,444
150,444
Authorized Distributors
6
2
2
Case/Package
-
-
-
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
186
186
186
Number of Gates
600000
600000
600000
RAM Size
15.8 kB
15.8 kB
15.8 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPA450-FG256I
FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA
FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA
MicrochipAPA450-FGG256
FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA

Descriptions

Descriptions of Microchip APA600-FG256 provided by its distributors.

FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA
ProASICPlus FPGA, 600K System Gates
IC FPGA 186 I/O 256FBGA / ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 129024 256-LBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA256,16X16,40
ProASIC Plus Flash FPGA 600K System Gates
IC FPGA PROASIC+ 600K 256-FBGA
FP-XH CPU 120VAC (IN:8 OUT:6 REL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA600FG256