Microchip APA450-FGG484I

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 484-Pin FBGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA450-FGG484I.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

Mouser

CAD Models

Download Microchip APA450-FGG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 468.25
$ 468.25
Stock
168,588
178,048
178,048
Authorized Distributors
0
6
6
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
344
344
344
Number of Gates
450000
450000
450000
RAM Size
13.5 kB
13.5 kB
13.5 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Microchip APA450-FGG484I provided by its distributors.

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 484-Pin FBGA
FPGA 450000 GATES 180 MHz PBGA484
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA484,22X22,40
ProASIC Plus Flash FPGA 450K System Gates
IC FPGA PROASIC+ 450K 484-FBGA
IC POWERTRAIN INTERFACE 48LQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA450FGG484I