Microchip APA300-BG456

FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
$ 278.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA300-BG456.

Augswan

Datasheet10 pages16 years ago

CAD Models

Download Microchip APA300-BG456 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 278.98
$ 340.431
Stock
168,049
144,985
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
456
456
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
290
290
Number of Gates
300000
300000
RAM Size
9 kB
9 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPA150-BG456I
FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
MicrochipAPA150-BGG456
FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
MicrochipAPA450-BG456
FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Rochester ElectronicsEP20K100EBC356-2
FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz CMOS Technology 1.8V 356-Pin BGA
Rochester ElectronicsEP20K100BC356-1
FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
Rochester ElectronicsEPF10K130EBC356-3
FPGA FLEX 10KE Family 130K Gates 6656 Cells 200MHz 0.25um Technology 2.5V 356-Pin BGA Tray

Descriptions

Descriptions of Microchip APA300-BG456 provided by its distributors.

FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
ProASICPlus FPGA, 300K System Gates
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA456,26X26,50
ProASIC Plus Flash FPGA 300K System Gates
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: BALL; No. of Terminals: 456; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA300BG456