Microchip AFS600-FG256

FPGA Fusion® Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
$ 156.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AFS600-FG256.

Microchip

Datasheet4 pages9 years ago
Datasheet1 page13 years ago
Datasheet192 pages10 years ago
Datasheet338 pages1 year ago
Datasheet220 pages3 years ago
Datasheet149 pages2 years ago
Datasheet107 pages7 years ago
Datasheet136 pages4 years ago
Datasheet294 pages4 years ago

_legacy Avnet

CAD Models

Download Microchip AFS600-FG256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 156.158
$ 154.487
Stock
121,713
140,879
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
256
256
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
119
119
Number of Gates
600000
600000
RAM Size
13.5 kB
13.5 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia
Country of FabricationGermany
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA Fusion® Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
FPGA Fusion® Family 600K Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
MicrochipAFS600-2FG256
FPGA Fusion® Family 600K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
FPGA SmartFusion Family 500K Gates 6000 Cells 350MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA

Descriptions

Descriptions of Microchip AFS600-FG256 provided by its distributors.

FPGA Fusion® Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 13824-Cell, CMOS, PBGA256
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: BALL; No. of Terminals: 256; Package Code: LBGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFS600FG256