Microchip 93LC76BT-I/OT

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC76BT-I/OT.

Microchip

Datasheet40 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

CAD Models

Download Microchip 93LC76BT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.962
Stock
184,815
133,141
Authorized Distributors
6
6
Case/Package
SOT-23
-
Number of Pins
6
6
Density
8 kb
8 kb
Access Time
-
100 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93AA76AT-I/OT
EEPROM Serial-Microwire 8K-bit 1K x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Microchip93LC86AT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93LC86BT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 93LC76BT-I/OT provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip SCT
EEPROM Serial-Microwire 8K-Bit 512 x 16 3.3V/5V 6-Pin SOT-23 T/R
93LC76 Series 8 Kbit (512 x 16) 5.5V Microwire Compatible Serial EEPROM-SOT-23-6
IC EEPROM 8KBIT 3MHZ SOT23-6 | Microchip Technology Inc. 93LC76BT-I/OT
8Kb (512 x 16) 512x16 2.5V EEPROM,Non-Volatile 5.5V 3MHz 100ns SPI 200Year SOT-23-6 SMD mount,glue mount 2.95mm*1.63mm*1.1mm
SERIAL EEPROM, 8KBIT, 3MHZ, SOT-23-6; Memory Size: 8Kbit; EEPROM Memory Configuration: 512K x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC76BT-I/OT.
  • 93LC76BT-IOT