Microchip 93AA76C-I/MS

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, MSOP-8, RoHS
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA76C-I/MS.

Microchip

Datasheet40 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 93AA76C-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.74
Stock
165,653
65,113
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
100 ns
100 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-09
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microchip93LC76C-I/MS
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, MSOP-8, RoHS
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip25AA080C-I/MS
Microchip 25AA080C-I/MS Serial EEPROM Memory; 8kbit; 2us; 1.8 to 5.5V 8-Pin MSOP
EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 93AA76C-I/MS provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin MSOP Tube
93AA76A Series 8 Kb (1 K x 8 ) 1.8 V Microwire Serial Access EEPROM - MSOP-8
IC EEPROM 8KBIT SPI 3MHZ 8MSOP / EEPROM Memory IC 8Kb (1K x 8, 512 x 16) Microwire 3 MHz 8-MSOP
Serial Eeprom, 8Kbit, 3Mhz, Msop-8; |Microchip Technology 93AA76C-I/MS
8Kb EEPROM 1.8V 5.5V 3MHz 100ns SPI MSOP-8 SMD 3mm × 3mm × 850μm
EEPROM, 8 Kbit, 1K x 8bit / 512 x 16bit, 1 MHz, MSOP, 8 Pins
IC, EEPROM SERIAL 8KB, SMD, MSOP8; Memory Size:8Kbit; Memory Configuration:1024 x 8, 512 x 16; Interface Type:Serial, 3-Wire, Microwire; Clock Frequency:3MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:93; Frequency:3MHz; IC Generic Number:93AA76; Interface:Microwire; Interface Type:Serial, Microwire; Logic Function Number:93AA76; Memory Configuration:1K x 8 / 512 x 16; Memory Size:8Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA76C-IMS