Microchip 93AA66B-I/P

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA66B-I/P.

Microchip

Datasheet43 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 93AA66B-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-05-23
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Microchip93LC66B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93LC66/P
Microchip 93LC66/P Serial EEPROM Memory4kb 250ns 2.5 to 5.5 V 8-Pin PDIP
Microchip93LC66A-I/P
Microchip 93LC66A-I/P Serial EEPROM Memory; 4kb; 450ns; 2.5 to 5.5 V 8-Pin PDIP

Descriptions

Descriptions of Microchip 93AA66B-I/P provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
IC EEPROM 4KBIT SPI 2MHZ 8DIP / EEPROM Memory IC 4Kb (256 x 16) Microwire 2 MHz 8-PDIP
Serial Eeprom, 4Kbit, 2Mhz, Dip-8; |Microchip Technology 93AA66B-I/P
IC EEPROM SERIAL 4KB (256 X 16) 8-PIN PDIP
SERIAL EEPROM, 4KBIT, 2MHZ, DIP-8; Memory Size:4Kbit; EEPROM Configuration:256 x 16bit; Interface Type:Serial Microwire; Clock
4Kb (256 x 16) 256x16 1.8V EEPROM,non-volatile 5.5V 2MHz 250ns SPI 200Year DIP Through hole mounting 9.27mm*6.35mm*3.3mm
EEPROM SERIAL 4KB, SMD, PDIP8; Memory Type:EEPROM; Interface Type:Serial, Microwire; Memory Size:4Kbit; Memory Configuration:256 x 16bit; Frequency:3MHz; Voltage, Memory Vcc:5.5V; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Base Number:93; IC Generic Number:93AA66; Logic Function Number:93AA66; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA66B-IP