Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 93AA56BT-I/OT

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA56BT-I/OT.

Augswan

Datasheet36 pages14 years ago

Microchip

Microchip SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.05%

CAD Models

Download Microchip 93AA56BT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-05-23
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

Microchip93AA56AT-I/OT
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93LC56AT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93LC56BT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 93AA56BT-I/OT provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip SCT
MICROCHIP 93AA56BT-I/OT SERIAL EEPROM MEMORY, 2KBIT, 1.8 TO 5.5 V 6-PIN SOT-23
EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R
IC EEPROM 2KBIT SPI 2MHZ SOT23-6 / EEPROM Memory IC 2Kb (128 x 16) SPI 2 MHz SOT-23-6
EEPROM, 2 Kbit, 128K x 16bit, Microwire, 1 MHz, SOT-23, 6 Pins
Temperature Max:85°C; Product Range:2Kbit Serial Microwire EEPROMs; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:93; Clock Frequency
SERIAL EEPROM, 2KBIT, 2MHZ, SOT-23-6; Memory Size: 2Kbit; EEPROM Memory Configuration: 128K x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA56BT-IOT
  • 93AA56BTI/OT
  • 93AA56BTIOT