Microchip 25LC160A-I/P

Microchip 25LC160A-I/P Serial EEPROM Memory, 16KBIT, 100NS, 2.5 to 5.5V 8-PIN PDIP
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC160A-I/P.

Augswan

Datasheet26 pages19 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.71%

CAD Models

Download Microchip 25LC160A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.865
Stock
98,444
94,290
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
100 ns
-
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC160C-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
Microchip25LC160D-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
Microchip25LC160B-I/P
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25LC160A-I/P provided by its distributors.

MICROCHIP 25LC160A-I/P SERIAL EEPROM MEMORY,16KBIT,100NS,2.5 TO 5.5V 8-PIN PDIP
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP Tube
Serial Eeprom, 16Kbit, 10Mhz, Dip-8; |Microchip Technology 25LC160A-I/P
IC, EEPROM, SERIAL, 16K; Memory Type:EEPROM; Interface Type:Serial, SPI; Memory Size:16Kbit; Memory Configuration:2K x 8bit; Frequency:10MHz; Voltage, Memory Vcc:2.5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; IC Generic Number:25LC160; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC160A-I-P
  • 25LC160A-IP
  • 25LC160A/I/P
  • 25LC160AI/P
  • 25LC160AIP