Microchip 25LC080AT-E/ST

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
$ 1.456
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC080AT-E/ST.

SHENGYU ELECTRONICS

Datasheet26 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 25LC080AT-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.456
$ 0.706
$ 0.706
Stock
124,871
226,650
226,650
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
100 ns
-
-
Frequency
10 MHz
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC080C-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
Microchip25LC080D-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
Microchip25LC080B-I/ST
MICROCHIP 25LC080B-I/ST SERIAL EEPROM MEMORY,8KBIT,160NS,2.5 TO 5.5V 8-PIN TSSOP
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip 25LC080AT-E/ST provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
25LC080AT Series 8 Kb (1K X 8) 10 MHz SPI 2.5V I2C EEPROM - TSSOP-8
Eeprom, 8Kbit, -40 To 125Deg C; |Microchip Technology 25LC080AT-E/ST
8K SPI 1K X 8, 16B PAGE, 2.5V SER EE
IC EEPROM 8KBIT SPI 10MHZ 8TSSOP
8Kb (1K x 8) 1Kx8 2.5V EEPROM,non-volatile 5.5V 10MHz 100ns SPI 200Year SOP SMD mount 3mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080AT-EST