Microchip 25CSM04-I/SN

SPI Serial EEPROM Family, 8 MHz, 2.5 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25CSM04-I/SN.

Microchip

Datasheet55 pages4 years ago

Augswan

Inventory History

3 month trend:
+14.01%

CAD Models

Download Microchip 25CSM04-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.324
Stock
85,579
123,654
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
8 MHz
8 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-08-10
Country of AssemblyChina, Thailand
Country of FabricationTaiwan
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 25CSM04-I/SN provided by its distributors.

SPI Serial EEPROM Family, 8 MHz, 2.5 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
Microchip SCT
Microchip EEPROMchip, 4Mbit, serial interface, SOICencapsulation, 8Pin, surface mount
EEPROM Serial SPI 4Mbit 512K X 8 2.5V to 5.5V 8-Pin SOIC N Tube
IC EEPROM 4MBIT SPI 8MHZ 8SOIC / EEPROM Memory IC 4Mbit SPI 8 MHz 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25CSM04-ISN
  • 25CSM04I/SN
  • 25CSM04ISN