Microchip 25C160T-E/SN

HARDWARE/SOFTWARE Active SPI 2004 EEPROM Memory -40C~125C TA 5V 16kb 5mA
$ 2.85
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C160T-E/SN.

Microchip

Datasheet22 pages13 years ago

Upverter

Inventory History

3 month trend:
+35.49%

CAD Models

Download Microchip 25C160T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 1.04
$ 1.04
Stock
154,998
126,178
126,178
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
16 kb
16 kb
16 kb
Address Bus Width
-
-
-
Access Time
150 ns
150 ns
150 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25C160/SN
Microchip SerialEEPROM, 16Kbit, Serial - SPIinterface, SOICencapsulation, 8Pin, surface mount
Microchip93C86C-I/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93C86C-E/SN
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 16K-bit 2K x 8 5V 8-Pin SOIC N
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip 25C160T-E/SN provided by its distributors.

HARDWARE/SOFTWARE Active SPI 2004 EEPROM Memory -40C~125C TA 5V 16kb 5mA
EEPROM Serial-SPI 16K-bit 2K x 8 5V Automotive 8-Pin SOIC N T/R
16K SPI Bus Serial EEPROM | IC EEPROM 16K SPI 3MHZ 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C160T-ESN
  • 25C160T-E_SN