Microchip 25C080-I/SN

Microchip 25C080-I/SN Serial EEPROM Memory; 8kbit; 150ns; 4.5 to 5.5V 8-Pin SOIC
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C080-I/SN.

Microchip

Datasheet22 pages13 years ago

Upverter

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-3.67%

CAD Models

Download Microchip 25C080-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.982
$ 1.035
$ 1.035
Stock
164,155
132,861
132,861
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
150 ns
150 ns
150 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25C080-E/SN
EEPROM Serial-SPI 8K-bit 1K x 8 5V Automotive 8-Pin SOIC N Tube
Microchip93LC76C-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA76C-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
CAV24C08 Series 8 Kb (1K x 8) 5.5 V I2C CMOS Serial EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 25C080-I/SN provided by its distributors.

Microchip 25C080-I/SN Serial EEPROM Memory; 8kbit; 150ns; 4.5 to 5.5V 8-Pin SOIC
EEPROM, 8Kb (1Kx8), 5V, 4.5V-5.5V, 3MHz, 150ns, SPI, SOIC-8, SMD, 4.9mm L × 3.9mm W
EEPROM Serial-SPI 8K-bit 1K x 8 5V 8-Pin SOIC N Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C080 I/SN
  • 25C080-I/SN.
  • 25C080-ISN
  • 25C080-I_SN
  • 25C080I/SN
  • 25C080ISN