Microchip 25AA256-E/MF

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA256-E/MF.

Microchip

Datasheet35 pages5 years ago
Datasheet26 pages19 years ago

SHENGYU ELECTRONICS

Augswan

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 25AA256-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.773
$ 1.773
Stock
89,967
160,062
160,062
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
50 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-12-20
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-12-20
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Microchip25AA256-I/MF
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
Microchip25AA256T-I/MF
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, DFN-S-8, RoHS
Microchip25LC256-I/MF
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip 25AA256-E/MF provided by its distributors.

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, DFN-S-8, RoHS
Microchip SCT
Eeprom, Aec-Q100, 256Kbit, -40To125Deg C; |Microchip Technology 25AA256-E/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA256-EMF
  • 25AA256E/MF
  • 25AA256EMF