Microchip 25AA080A-I/MS

25AA080A Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA080A-I/MS.

Augswan

Datasheet26 pages19 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 25AA080A-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 1.091
Stock
239,518
108,247
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Memory Type
EEPROM
EEPROM
Density
8 kb
8 kb
Address Bus Width
-
-
Access Time
-
-
Frequency
10 MHz
3 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-10
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Microchip25AA080C-I/MS
Microchip 25AA080C-I/MS Serial EEPROM Memory; 8kbit; 2us; 1.8 to 5.5V 8-Pin MSOP
Microchip25AA080D-I/MS
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 25AA080A-I/MS provided by its distributors.

25AA080A Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP Tube
EEPROM SERIAL 8KB, SMD, MSOP8; Memory type:EEPROM; Interface type:Serial, SPI; Memory size:8Kbit; Memory configuration:1K x 8bit; Voltage, Memory Vcc:5.5V; Termination Type:SMD; Base number:25; Case style:MSOP; IC Generic number:25AA080; Logic function number:25AA080; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, operating range:-40°C to +85°C; Voltage, Vcc:5.5V; Voltage, supply max:5.5V; Voltage, supply min:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA080A-IMS
  • 25AA080AI/MS
  • 25AA080AIMS