Microchip 25AA040AT-I/MC

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, DFN-8, RoHS
$ 0.95
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA040AT-I/MC.

Microchip

Datasheet42 pages4 years ago
Datasheet34 pages14 years ago

SHENGYU ELECTRONICS

DigiKey

TME

Inventory History

3 month trend:
+43.62%

CAD Models

Download Microchip 25AA040AT-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.092
Stock
226,552
146,909
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
-
50 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, DFN-8, RoHS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, DFN-8, RoHS
Microchip93AA66BT-I/MC
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, DFN-8, RoHS

Descriptions

Descriptions of Microchip 25AA040AT-I/MC provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, DFN-8, RoHS
Microchip SCT
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin DFN EP T/R
Eeprom, 4Kbit, -40 To 85Deg C; |Microchip Technology 25AA040AT-I/MC
EAR99 Surface Mount 25AA040A Tape & Reel (TR) ic memory 10MHz 50ns 2mm 5mA
IC EEPROM 4KBIT SPI 10MHZ 8DFN
4Kb (512 x 8) 512x8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 50ns SPI 200Year DFN-8 SMD mount,glue mount 2mm*3mm*950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA040AT-IMC
  • 25AA040ATI/MC
  • 25AA040ATIMC