Microchip 25AA02UIDT-I/OT

EEPROM, Unique 32-Bit Serial Number, 2 Kbit, 256 x 8bit, SPI, 10 MHz, SOT-23, 6 Pins
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA02UIDT-I/OT.

Microchip

Datasheet28 pages13 years ago

Inventory History

3 month trend:
-20.56%

CAD Models

Download Microchip 25AA02UIDT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.45
Stock
464,221
310,518
Authorized Distributors
6
6
Case/Package
SOT-23
-
Number of Pins
6
6
Density
2 kb
2 kb
Access Time
50 ns
50 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOT-23-6, RoHS
Microchip93AA56AT-I/OT
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 25AA02UIDT-I/OT provided by its distributors.

EEPROM, Unique 32-Bit Serial Number, 2 Kbit, 256 x 8bit, SPI, 10 MHz, SOT-23, 6 Pins
25AA02UID Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOT-23-6
Microchip Serial EEPROM, 2Kbit, SPI Interface, SOT-23, 6-Pin, SMD
EEPROM; MICROCHIP; 25AA02UIDT-I/OT; SPI, Serial; 1.8 V - 5.5 V; EEPROM; 10 MHz
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOT-23-6, RoHS
Microchip SCT
芯片, 存储器, EEPROM, 2K. SPI, 独特ID, 6SOT-23;
SERIAL EEPROM, 2KBIT, 10MHZ, SOT-23-6; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA02UIDT-IOT