Microchip 24LC256T-E/MF

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V Automotive 8-Pin DFN-S EP T/R
$ 3.53
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC256T-E/MF.

Microchip

Datasheet40 pages13 years ago
Datasheet38 pages15 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-0.18%

CAD Models

Download Microchip 24LC256T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 1.33
$ 1.33
Stock
92,159
151,413
151,413
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyPhilippines, Thailand
Country of FabricationSouth Korea, Taiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2004-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC256-I/MF
MICROCHIP 24LC256-I/MF SERIAL EEPROM MEMORY,256KBIT,3500NS,2.5 TO 5.5V 8-PIN DFN
Microchip24LC256-E/MF
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-S-8, RoHS
Microchip24AA256-I/MF
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube

Descriptions

Descriptions of Microchip 24LC256T-E/MF provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V Automotive 8-Pin DFN-S EP T/R
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-S-8, RoHS
Microchip SCT
Eeprom, Aec-Q100, 256Kbit, -40To125Deg C; |Microchip Technology 24LC256T-E/MF
256Kb (32K x 8) 2.5V~5.5V 32Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year DFN SMD mount,glue mount 5mm*6mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC256T-EMF