Microchip 24LC08BT-E/MC

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V Automotive 8-Pin DFN EP T/R
$ 0.962
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC08BT-E/MC.

Newark

Datasheet40 pages14 years ago

Microchip

Microchip SCT

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24LC08BT-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.679
$ 0.679
Stock
285,457
185,103
185,103
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Microchip24LC08B-E/MC
IC EEPROM 8KBIT I2C 400KHZ 8DFN / EEPROM Memory IC 8Kbit I²C 400 kHz 900 ns 8-DFN (2x3)
Microchip24LC16BT-I/MC
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin DFN EP T/R
Microchip24LC32AT-I/MC
MICROCHIP 24LC32AT-I/MC SERIAL EEPROM MEMORY,32KBIT,900NS,2.5 TO 5.5V 8-PIN DFN

Descriptions

Descriptions of Microchip 24LC08BT-E/MC provided by its distributors.

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V Automotive 8-Pin DFN EP T/R
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip SCT
8K, 1K X 8 2.5V SERIAL EE, EXT | Microchip Technology Inc. 24LC08BT-E/MC
8Kb (256 x 8 x 4) 2.5V~5.5V 4Blockx256x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year DFN-8 SMD mount,glue mount 2mm*3mm*950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC08BT-EMC