Microchip 24LC025T-I/OT

IC EEPROM 2KBIT I2C SOT23-6 / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns SOT-23-6
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC025T-I/OT.

Microchip

Datasheet41 pages4 years ago

Augswan

Farnell

Microchip SCT

Inventory History

3 month trend:
+11.46%

CAD Models

Download Microchip 24LC025T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.334
Stock
243,029
229,466
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Density
2 kb
2 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microchip24LC02BT-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 5-Pin SOT-23 T/R / IC EEPROM 2KBIT 400KHZ SOT23-5
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Microchip 24AA025E64T-I/OT Serial EEPROM Memory; 2kbit; 1.7 to 5.5V 6-Pin SOT-23

Descriptions

Descriptions of Microchip 24LC025T-I/OT provided by its distributors.

IC EEPROM 2KBIT I2C SOT23-6 / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns SOT-23-6
EEPROM Serial-2Wire 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R
2K, 256 X 8 SERIAL EE, IND6 SOT-23 T/R | Microchip Technology Inc. 24LC025T-I/OT
Application Specific EEPROMs, 16Bytes, 2.5 to 5.5V, -40 to 85°C, SOT-23-6, RoHS
Microchip SCT
2Kb (256 x 8) 2.5V~5.5V 256x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year SOT-23-6 SMD mount,glue mount 2.95mm*1.63mm*1.1mm
EEPROM, 2KBIT, -40 TO 85DEG C; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC025T-IOT