Microchip 24FC512T-I/ST14

EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 14-Pin TSSOP T/R
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC512T-I/ST14.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

Electro Sonic

DigiKey

Mouser

CAD Models

Download Microchip 24FC512T-I/ST14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 1.844
Stock
87,132
41,591
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Density
512 kb
512 kb
Access Time
900 ns
900 ns
Frequency
1 MHz
-
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-01-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 14-Pin TSSOP Tube
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - TSSOP-14
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube Automotive AEC-Q100
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-14, RoHS
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 14-Pin TSSOP Tube
EEPROM Serial-2Wire 6K-bit 256 x 8x3 3.3V/5V 16-Pin SSOP-B T/R

Descriptions

Descriptions of Microchip 24FC512T-I/ST14 provided by its distributors.

EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 14-Pin TSSOP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, TSSOP-14, RoHS
Microchip SCT
Eeprom, 512Kbit, -40 To 85Deg C; |Microchip Technology 24FC512T-I/ST14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC512T-IST14