Microchip 24FC256-I/MF

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC256-I/MF.

Microchip

Datasheet40 pages13 years ago
Datasheet38 pages15 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip 24FC256-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.267
$ 3.23
Stock
85,986
84,259
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
400 ns
400 ns
Frequency
1 MHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyPhilippines, Thailand
Country of FabricationSouth Korea, Taiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA256-I/MF
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
Microchip24AA256-E/MF
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin DFN-S EP
Microchip25AA256-I/MF
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip 24FC256-I/MF provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
IC EEPROM 256KBIT I2C 1MHZ 8DFN / EEPROM Memory IC 256Kbit I²C 1 MHz 400 ns 8-DFN-S (6x5)
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, DFN-S-8, RoHS
Microchip SCT
Eeprom, Aec-Q100, 256Kbit, -40To85Deg C; |Microchip Technology 24FC256-I/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC256-IMF
  • 24FC256I/MF
  • 24FC256IMF