Microchip 24FC128-I/ST

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC128-I/ST.

element14 APAC

Datasheet38 pages16 years ago

Microchip

LCSC

Augswan

DigiKey

Inventory History

3 month trend:
-2.08%

CAD Models

Download Microchip 24FC128-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.72
Stock
230,471
519,929
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
-
400 ns
Frequency
1 MHz
1 MHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24FC128T-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
STMicroelectronicsM24128-DRDW3TP/K
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Microchip24AA128-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of Microchip 24FC128-I/ST provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
CMOS Serial EEPROM I2C,128Kb (16K x 8), 1.7-5.5V, I-Temp, 8-Pin TSSOP.
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
Serial Eeprom, 128Kbit, 1Mhz, Tssop-8; |Microchip Technology 24FC128-I/ST
EEPROM 128Kb (16K x 8) 1.7V~5.5V I2C 400ns TSSOP-8 SMD 3mm × 4.4mm × 1mm
128Kb I2C EEPROM, 1.7-5.5V, full array WP, 8-TSSOP
IC, EEPROM, 128KBIT, I2C, 1MHZ, TSSOP-8; Memory Size:128Kbit; Memory Configuration:16K x 8; Clock Frequency:1MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:TSSOP; No. of Pins:8; IC Interface Type:I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC128-I/ST.
  • 24FC128-IST
  • 24FC128I/ST
  • 24FC128IST