Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24C01C-I/P

Microchip 24C01C-I/P Serial EEPROM Memory; 1kbit; 3500ns; 4.5 to 5.5V 8-Pin PDIP
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C01C-I/P.

element14 APAC

Datasheet36 pages14 years ago

Microchip

Electro Sonic

RS (Formerly Allied Electronics)

Microchip SCT

Inventory History

3 month trend:
-6.06%

CAD Models

Download Microchip 24C01C-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.384
$ 0.384
Stock
182,555
201,463
201,463
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24C01C/P
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP
Microchip24LC01B/P
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip 24C01C-I/P provided by its distributors.

Microchip 24C01C-I/P Serial EEPROM Memory; 1kbit; 3500ns; 4.5 to 5.5V 8-Pin PDIP
IC EEPROM 1KBIT I2C 400KHZ 8DIP / EEPROM Memory IC 1Kb (128 x 8) I²C 400 kHz 900 ns 8-PDIP
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
24C01 Series 1 Kbit (128 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8
EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin PDIP Tube
MICROCHIP - 24C01C-I/P - SERIAL EEPROM, 1KBIT, 400KHZ, DIP-8
EEPROM, 128X8, Serial, CMOS, PDIP8
SERIAL EEPROM, 1KBIT, 400KHZ, DIP-8; Memory Interface Type: Serial I2C (2-Wire); Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pin
Microchip SerialEEPROM, 1Kbit, Serial - 2Line interface, fn 、 msop 、 ptip 、encapsulation、 tdfn 、 tssopencapsulation, 8Pin, Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C01C-I/P.
  • 24C01C-IP
  • 24C01C-I_P