Microchip 24AA64FT-I/SN

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA64FT-I/SN.

SHENGYU ELECTRONICS

Datasheet36 pages14 years ago

Microchip

Inventory History

3 month trend:
-16.86%

CAD Models

Download Microchip 24AA64FT-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.49
Stock
226,198
133,605
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
-
-
Frequency
-
-
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-22
Country of AssemblyChina, Philippines, Taiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginChina, Philippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA64F-I/SN
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24FC64F-I/SN
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIC-8, RoHS
Microchip24FC64FT-I/SN
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIC-8, RoHS

Descriptions

Descriptions of Microchip 24AA64FT-I/SN provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
IC EEPROM 64KBIT I2C 8SOIC / EEPROM Memory IC 64Kbit I²C 400 kHz 900 ns 8-SOIC
EEPROM 64Kb (8Kx8), 1.7V~5.5V, Non-Volatile, 5.5V, 400kHz, 900ns, I2C, 200Year, SOIC-8, SMD, Adhesive Mount, 4.9mm L × 3.9mm W

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA64FT-ISN