Microchip 24AA08-I/P

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA08-I/P.

SHENGYU ELECTRONICS

Datasheet40 pages14 years ago
Datasheet48 pages5 years ago

Microchip

Microchip SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-31.03%

CAD Models

Download Microchip 24AA08-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.389
$ 0.389
Stock
246,170
154,657
154,657
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
-
-
-
Frequency
400 kHz
-
-
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24C08C-PUM
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
Microchip24AA08/P
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip24LC08B-I/P
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM - PDIP-8

Descriptions

Descriptions of Microchip 24AA08-I/P provided by its distributors.

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP
8Kb EEPROM, Non-Volatile, 1.7V~5.5V, 400kHz, I2C, 900ns, PDIP-8, TH, 9.4mm × 6.35mm × 3.3mm
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
24AA08 Series 8 Kb 8K (4 x 256 x 8) 5.5V Through Hole I2C Serial EEPROM - PDIP-8
SERIAL EEPROM, 8KBIT, 400KHZ, DIP-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 4 BLK (256 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA08-I-P
  • 24AA08-IP
  • 24AA08-I_P
  • 24AA08I-P
  • 24AA08I/P
  • 24AA08IP