Microchip 24AA00-I/SN

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOIC-8
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA00-I/SN.

SHENGYU ELECTRONICS

Datasheet34 pages8 years ago
Datasheet34 pages14 years ago

TME

DigiKey

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.85%

CAD Models

Download Microchip 24AA00-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.4
$ 0.4
Stock
517,226
702,871
702,871
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
128 b
128 b
128 b
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

Microchip24LC00-I/SN
EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 128BIT 400KHZ 8SOIC
Microchip24LC00/SN
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C32-RMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
Microchip24AA32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip 24AA00-I/SN provided by its distributors.

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOIC-8
MICROCHIP 24AA00-I/SN SERIAL EEPROM MEMORY,128BIT,900NS,1.7 TO 5.5V 8-PIN SOIC
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
128b(16 x 8) 1.8V~5.5V 16x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 3.5μs I2C 200Year SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
Number:24; Frequency:400kHz; IC Generic Number:24AA00; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24AA00; Memory Configuration:16 x
SERIAL EEPROM, 128BIT, 400KHZ, SOIC-8; Memory Size: 128bit; EEPROM Memory Configuration: 16 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta
EEPROM SERIAL 16 BYTE, SMD, SOIC8; Memory Size:128bit; Memory Configuration:16 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Frequency:400kHz; IC Generic Number:24AA00; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24AA00; Memory Configuration:16 x 8; Memory Size:128bit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA00-ISN
  • 24AA00-I_SN
  • 24AA00I/SN
  • 24AA00ISN