Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23LCV512-I/ST

512Kb (64K x 8) 64 k x 8 2.5V 10mA 5.5V 20MHz SPI-Dual I/O TSSOP-8 SMD mount 3mm*4.4mm*1mm

$ 1.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LCV512-I/ST.

Augswan

Datasheet29 pages5 years ago

LKR

Microchip

Inventory History

3 month trend:
-13.32%

CAD Models

Download Microchip 23LCV512-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.892
$ 5.03
Stock
124,326
77,246
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
SRAM
Non-Volatile, RAM, SDR, SRAM
Density
512 kb
-
Address Bus Width
16 b
-
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip 23LCV512-I/ST provided by its distributors.

512Kb (64K x 8) 64 k x 8 2.5V 10mA 5.5V 20MHz SPI-Dual I/O TSSOP-8 SMD mount 3mm*4.4mm*1mm
512Kb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, TSSOP-8, RoHS
Microchip SCT
SRAM, SERIAL, 512KB, 2.5-5.5V, 8TSSOP; Memory Size: 512Kbit; SRAM Memory Configuration: 64K x 8bit; Supply Voltage Range: 2.5V to 5.5V; Memory Case Style: TSSOP; No. of Pins: 8Pins; Access Time: -; Operating Temperature Min: -4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LCV512-IST
  • 23LCV512I/ST
  • 23LCV512IST