Microchip 23LCV1024-I/ST

1Mb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, TSSOP-8, RoHS
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LCV1024-I/ST.

Augswan

Datasheet30 pages14 years ago

Microchip

Farnell

Inventory History

3 month trend:
+117%

CAD Models

Download Microchip 23LCV1024-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.905
$ 3.18
Stock
164,869
179,669
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
Non-Volatile, RAM, SDR, SRAM
Non-Volatile, RAM, SDR, SRAM
Density
1 Mb
-
Address Bus Width
24 b
-
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Descriptions

Descriptions of Microchip 23LCV1024-I/ST provided by its distributors.

1Mb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, TSSOP-8, RoHS
25AA128 Series 1 Mb (128 K x 8) 5.5 V SMT SPI Bus Serial SRAM - TSSOP -8
MICROCHIP 23LCV1024-I/ST SRAM MEMORY, 1MBIT, 2.5 - 5.5 V, 5NS 8-PIN TSSOP
SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube
Tssop 1024K, 2.5V Spi Serial Sram, Vbat Rohs Compliant: Yes
Microchip SRAM, 1Mbit, 8-Pin SMD, 8-Bit, TSSOP
I-temp 1Mb VBAT SPI SRAM, 2.5-5.5V
2.5V~5.5V 1Mbit TSSOP-8 SRAM ROHS
IC SRAM 1MBIT SPI/DL I/O 8TSSOP
Standard SRAM, 128KX8, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LCV1024-I/ST.
  • 23LCV1024-IST
  • 23LCV1024I/ST
  • 23LCV1024IST