Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23K640T-I/ST

64Kb (8K x 8) 8 k x 8 2.7V 10mA 3.6V 20MHz SPI TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

$ 1.158
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K640T-I/ST.

Augswan

Datasheet28 pages14 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.03%

CAD Models

Download Microchip 23K640T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.158
$ 0.744
$ 0.744
Stock
201,946
212,418
212,418
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
1 b
1 b
1 b
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23K640T-I/ST provided by its distributors.

64Kb (8K x 8) 8 k x 8 2.7V 10mA 3.6V 20MHz SPI TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 25ns 8-Pin TSSOP T/R
64K SPI Bus Low-Power Serial SRAM | IC SRAM 64K SPI 20MHZ 8TSSOP
EAR99 Surface Mount 23K640 Tape & Reel (TR) ic memory 20MHz 25ns 4.4mm 10mA
64K, 8K X 8 2.7V SERIAL SRAM, IND | Microchip Technology Inc. 23K640T-I/ST
IC SRAM 64KBIT SPI 20MHZ 8TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K640T-IST