Microchip 23K256T-E/ST

SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 32ns 8-Pin TSSOP T/R - Tape and Reel
$ 3.6
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K256T-E/ST.

SHENGYU ELECTRONICS

Datasheet28 pages15 years ago

Microchip

LCSC

CAD Models

Download Microchip 23K256T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 1.298
$ 1.298
Stock
108,748
404,533
404,533
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
SRAM
SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
1 b
1 b
1 b
Access Time
32 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-04-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23K256T-E/ST provided by its distributors.

SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 32ns 8-Pin TSSOP T/R - Tape and Reel
256K, 32K X 8 2.7V SERIAL SRAM, EXT | Microchip Technology Inc. 23K256T-E/ST
EAR99 Surface Mount 23K256 Tape & Reel (TR) ic memory 20MHz 32ns 4.4mm 10mA
IC SRAM 256KBIT SPI 20MHZ 8TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K256T-EST