Microchip 23K256-I/ST

8 TSSOP 4.4mm TUBE, 256K, 32K X 8 2.7V SERIAL SRAM, IND | Microchip Technology Inc. 23K256-I/ST
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K256-I/ST.

LKR

Datasheet28 pages15 years ago

Microchip

Newark

element14

Future Electronics

Inventory History

3 month trend:
+1.10%

CAD Models

Download Microchip 23K256-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.392
$ 1.392
Stock
214,083
377,128
377,128
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
SRAM
SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
1 b
1 b
1 b
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip 23K256-I/ST provided by its distributors.

8 TSSOP 4.4mm TUBE, 256K, 32K X 8 2.7V SERIAL SRAM, IND | Microchip Technology Inc. 23K256-I/ST
23K256 Series 2.7 to 3.6 V 256 kbit SPI Bus Lower Power Serial SRAM TSSOP-8
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP Tube / 256K SPI Bus Low-Power Serial SRAM | IC SRAM 256K SPI 20MHZ 8TSSOP
Sram Type:Synchronous Sram; Memory Configuration:32K X 8Bit; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:23.6V; Supply Voltage Nom:-; Clock Frequency Max:20Mhz; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 23K256-I/ST.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K256-I/ST.
  • 23K256-IST
  • 23K256I/ST
  • 23K256IST