Microchip 23A640T-I/SN

SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin SOIC N T/R
$ 1.378
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A640T-I/SN.

Future Electronics

Datasheet28 pages15 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A640T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 0.722
Stock
97,722
75,456
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
Address Bus Width
1 b
1 b
Access Time
32 ns
32 ns
Frequency
20 MHz
16 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of Microchip 23A640T-I/SN provided by its distributors.

SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin SOIC N T/R
EAR99 Surface Mount 23A640 Tape & Reel (TR) ic memory 20MHz 32ns 4.9mm 10mA
64K, 8K X 8 1.7V SERIAL SRAM, IND | Microchip Technology Inc. 23A640T-I/SN
64K SPI Bus Low-Power Serial SRAM 8 pin-SOIC (-40 to +85C)
64Kb (8K x 8) 8 k x 8 1.7V 10mA 1.95V 20MHz SPI SOIC-8 SMD mount,glue mount 4.9mm(Length)*3.9mm(width)
IC SRAM 64KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A640T-ISN