Microchip 23A256T-I/SN

256K, 32K X 8 1.7V Serial SRAM, Ind 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 3.36
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A256T-I/SN.

SHENGYU ELECTRONICS

Datasheet28 pages15 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A256T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 1.219
Stock
104,039
115,353
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
Address Bus Width
1 b
1 b
Access Time
32 ns
32 ns
Frequency
20 MHz
16 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.5 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Descriptions

Descriptions of Microchip 23A256T-I/SN provided by its distributors.

256K, 32K X 8 1.7V Serial SRAM, Ind 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin SOIC N T/R
IC SRAM 256KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A256T-ISN