Microchip 23A1024T-I/ST

SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tape&Reel
$ 6.22
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024T-I/ST.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

LCSC

Inventory History

3 month trend:
-20.73%

CAD Models

Download Microchip 23A1024T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.22
$ 2.551
Stock
117,523
118,145
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
CMOS, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
24 b
24 b
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.2 V
2.2 V

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23A1024T-I/ST provided by its distributors.

SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tape&Reel
1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
1024K, 1.8V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23A1024T-I/ST
e3 Surface Mount 23A1024 Tape & Reel (TR) ic memory 20MHz 25ns 4.4mm 10mA
Static Random Access Memory (SRAM)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024T-IST