Microchip 23A1024-I/ST

23A1024-I/ST, Sdram Memory 1MBIT Smnt, 20MHZ, 1.7 to 2.2V, -40 to +85 C, 8-PIN, TSSOP
$ 2.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024-I/ST.

Future Electronics

Datasheet32 pages14 years ago

Augswan

Microchip

Farnell

Inventory History

3 month trend:
+8.00%

CAD Models

Download Microchip 23A1024-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.551
$ 6.22
Stock
118,145
117,523
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
CMOS, RAM, SRAM
RAM, SDR, SRAM
Density
1 Mb
1 Mb
Address Bus Width
24 b
24 b
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.2 V
2.2 V

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23A1024-I/ST provided by its distributors.

23A1024-I/ST, SDRAM MEMORY 1MBIT SMNT,20MHZ,1.7 TO 2.2V,-40 TO +85 C,8-PIN, TSSOP
SRAM Chip Sync Dual 1.8V 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube
1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
1Mb (128K x 8), 128k x 8, 1.7V, 10mA, 2.2V, 20MHz, SPI-Quad I/O, TSSOP-8, SMD, 3mm × 4.4mm × 1mm
Tssop 1024K, 1.8V Spi Serial Sram, Sqi Rohs Compliant: Yes
1 Mbit SPI Serial SRAM with SDI and SQI Interface
Static Random Access Memory (SRAM)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024-I/ST.
  • 23A1024-IST
  • 23A1024I/ST
  • 23A1024IST