Microchip 1N914UR

100V 200Ma 2A Signal Or Computer Diode R; |Microchip Technology 1N914UR
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N914UR.

Microchip

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-51.78%

CAD Models

Download Microchip 1N914UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipCDLL4148
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiMMBD2838
Diode Ultra Fast Recovery Rectifier 75V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of Microchip 1N914UR provided by its distributors.

100V 200Ma 2A Signal Or Computer Diode R; |Microchip Technology 1N914UR
Diode Switching 75V 0.2A 2-Pin DO-213AA Bag
Signal or Computer Diode _ DO-213AA
DIODE GEN PURP 75V 200MA DO213AA
TVS Diode 2A 20ns 500nA 200mA DO-213AA SMD
DIODE STANDARD 75V 200MA DO213AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.