Microchip 1N3343B

Diode; Zener; Standard; 120 V; 0.1 A; 50 W; DO-5; 240 Ohm
$ 42.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3343B.

Microchip

Datasheet3 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

Microchip1N3005A
Diode Zener Single 100V 10% 10W 2-Pin DO-4
Microchip1N3008B
Diode; Zener; Standard; 120 V; 20 mA; 10 W; DO-4; 1200 Ohm | Solid State Manufacturing 1N3008B
Microchip1N3006B
Zener Diode, 105V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA

Descriptions

Descriptions of Microchip 1N3343B provided by its distributors.

DIODE; ZENER; STANDARD; 120 V; 0.1 A; 50 W; DO-5; 240 OHM
ZENER DIODE, 50W, 120V, DO-5; Zener Voltage Vz Typ: 120V; Power Dissipation Pd: 50W; Operating Temperature Range: -65°C to +175°C; Diode Case Style: DO-5; No. of Pins: 2; Diode Type: Zener; Package / Case: DO-5; Vz Test Current, Izt: 100A
Zener Diode, 50W, 120V, Do-5; Tensión Zener Vz Típ.:120V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Vz Test Current, Izt:100A |Solid State 1N3343B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.