Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N3015B

DIODE ZENER 200V 10W DO213AA "Zener Diode 200 V 10 W ±5% Chassis, Stud Mount DO-213AA"
$ 31.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3015B.

Farnell

Datasheet2 pages20 years ago

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N3015A
DIODE ZENER 200V 10W DO213AA "Zener Diode 200 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3014B
DIODE ZENER 180V 10W DO213AA "Zener Diode 180 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3013B
DIODE ZENER 220V 10W DO213AA "Zener Diode 220 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3011B
DIODE ZENER 150V 10W DO213AA "Zener Diode 150 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3012B
DIODE ZENER 160V 10W DO213AA "Zener Diode 160 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3011RB
DIODE ZENER 150V 10W DO213AA "Zener Diode 150 V 10 W ±5% Chassis, Stud Mount DO-213AA"

Descriptions

Descriptions of Microchip 1N3015B provided by its distributors.

DIODE ZENER 200V 10W DO213AA "Zener Diode 200 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Zener Diode, 200V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Diode Zener Single 200V 5% 10W 2-Pin DO-4
DIODE; ZENER; STANDARD; 200 V; 12 MA; 10 W; DO-4; 2000 OHM
DIODE, ZENER, 10W, 200V, DO-4; Zener Voltage Vz Typ: 200V; Power Dissipation Pd: 10W; Diode Case Style: DO-4; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: 1N3015 Series; Automotive
Zener Diode, 10W, 200V, Do-4; Tensión Zener Vz Típ.:200V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Vz Test Current, Izt:12A |Solid State 1N3015B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3015B.