Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N3002B

DIODE ZENER 75V 10W DO213AA "Zener Diode 75 V 10 W ±5% Chassis, Stud Mount DO-213AA"
$ 31.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3002B.

Farnell

Datasheet2 pages20 years ago

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N3002RB
DIODE ZENER 75V 10W DO213AA "Zener Diode 75 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3003B
DIODE ZENER 82V 10W DO213AA "Zener Diode 82 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N2999B
DIODE ZENER 56V 10W DO213AA "Zener Diode 56 V 10 W ±5% Chassis, Stud Mount DO-213AA"

Descriptions

Descriptions of Microchip 1N3002B provided by its distributors.

DIODE ZENER 75V 10W DO213AA "Zener Diode 75 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Zener Diode, 75V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
DIODE; ZENER; STANDARD; 75 V; 33 MA; 10 W; DO-4; 600 OHM
ZENER DIODE, 10W, 75V, DO-4; Zener Voltage Vz Typ: 75V; Power Dissipation Pd: 10W; Operating Temperature Range: -65°C to +175°C; Diode Case Style: DO-4; No. of Pins: 2; Diode Type: Zener; Package / Case: DO-4; Vz Test Current, Izt: 75A
Zener Diode, 10W, 75V, Do-4; Tensión Zener Vz Típ.:75V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N3002B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3002B###