Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N3000B

DIODE ZENER 62V 10W DO213AA "Zener Diode 62 V 10 W ±5% Chassis, Stud Mount DO-213AA"
$ 31.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3000B.

Farnell

Datasheet2 pages20 years ago

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip1N3000A
DIODE ZENER 62V 10W DO213AA "Zener Diode 62 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3000RB
DIODE ZENER 62V 10W DO213AA "Zener Diode 62 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3335B
Diode; Zener; Standard; 62 V; 0.2 A; 50 W; DO-5; 120 Ohm | Solid State Manufacturing 1N3335B

Descriptions

Descriptions of Microchip 1N3000B provided by its distributors.

DIODE ZENER 62V 10W DO213AA "Zener Diode 62 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Diode Zener Single 62V 5% 10W 2-Pin DO-4
DIODE; ZENER; STANDARD; 62 V; 40 MA; 10 W; DO-4; 600 OHM
ZENER DIODE, 10W, 62V, DO-4; Zener Volta; ZENER DIODE, 10W, 62V, DO-4; Zener Voltage Nom: 62V; Power Dissipation: 10W; Diode Case Style: DO-4; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Product
Zener Diode, 10W, 62V, Do-4; Tensión Zener Vz Típ.:62V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N3000B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.