Microchip 1N2984B

Diode Zener Single 20V 5% 10W 2-Pin DO-4
$ 31.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2984B.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+34.61%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N2980B
Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Microchip1N2982B
Diode Zener Single 18V 5% 10W 2-Pin DO-4 Tray
Microchip1N2982A
Diode Zener Single 18V 10% 10W 2-Pin DO-4

Descriptions

Descriptions of Microchip 1N2984B provided by its distributors.

Diode Zener Single 20V 5% 10W 2-Pin DO-4
DIODE; ZENER; STANDARD; 20 V; 125 MA; 10 W; DO-4; 250 OHM
ZENER DIODE, 10W, 20V, DO-4; Zener Volta; ZENER DIODE, 10W, 20V, DO-4; Zener Voltage Nom: 20V; Power Dissipation: 10W; Diode Case Style: DO-4; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Product
Zener Diode, 10W, 20V, Do-4; Tensión Zener Vz Típ.:20V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2984B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.