Microchip 11AA020-I/MS

1.8V Single-wire SEEPROM with 2k-bits of memory and device address A0H
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA020-I/MS.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA020-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.323
$ 0.323
Stock
108,455
86,463
86,463
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
2 kb
2 kb
2 kb
Address Bus Width
-
-
-
Access Time
5 ms
5 ms
5 ms
Frequency
100 kHz
100 kHz
100 kHz
Interface
-
-
-
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Microchip24AA024T-I/MS
24AA024 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - MSOP-8
Microchip11LC020-I/MS
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, MSOP-8, RoHS
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip25AA020A-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS
EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 11AA020-I/MS provided by its distributors.

1.8V Single-wire SEEPROM with 2k-bits of memory and device address A0H
EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube
EAR99 Surface Mount 11AA020 Tube ic memory 100kHz 5ms 3mm 5mA
EEPROM Ser UNI/O 1,8V 256x8 MSOP8
2K, 256 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA020-I/MS
IC EEPROM UNI/O SERIAL 2KB 8-PIN MSOP
1K-16K UNI/O® Serial EEPROM Family Data Sheet
IC EEPROM 2KBIT SGL WIRE 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA020-IMS
  • 11AA020I/MS
  • 11AA020IMS