MCC US1MFL-TP

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC US1MFL-TP.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+66.02%

CAD Models

Download MCC US1MFL-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.098
$ 0.086
Stock
219,908
530,865
Authorized Distributors
2
3
Mount
-
-
Case/Package
-
-
Forward Voltage
1.7 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MCC US1MFL-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC
Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA-FL T/R
1.7V@1A 10Ã×A@1kV 100ns 1A -65¡Í~+175¡Í@(Ta) 1kV SMAF Diodes - Fast Recovery Rectifiers ROHS
1kV 30A 75ns 10μA 1A Discrete DO-221AC, SMA-FL SMD
DIODE STANDARD 1000V 1A DO221AC

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi