Microchip SY89464UMG

IC CLK MULTIPLX 2: 10 2GHZ 44MLF "Clock Multiplexer IC 2: 10 2 GHz 44-VFQFN Exposed Pad, 44-MLF®"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89464UMG.

Future Electronics

Datasheet19 pages18 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.17
Stock
108,105
118,063
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
44
44
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
-
10
Propagation Delay
-
1.2 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Microchip SY89464UMG provided by its distributors.

IC CLK MULTIPLX 2:10 2GHZ 44MLF "Clock Multiplexer IC 2:10 2 GHz 44-VFQFN Exposed Pad, 44-MLF®"
89464 SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC44
IC CLK MULTIPLXR 2:10 2GHZ 44MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.