Microchip SY89112UMG

IC CLK BUFFER 2: 12 3GHZ 44MLF "Clock Fanout Buffer (Distribution), Multiplexer IC 2: 12 3 GHz 44-VFQFN Exposed Pad,...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89112UMG.

DigiKey

Datasheet13 pages21 years ago

Alternate Parts

Price @ 1000
$ 7.14
Stock
111,860
139,281
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
44
44
Logic Function
-
-
Frequency
3 GHz
3 GHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.375 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Microchip SY89112UMG provided by its distributors.

IC CLK BUFFER 2:12 3GHZ 44MLF "Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 3 GHz 44-VFQFN Exposed Pad, 44-MLF®"
89112 SERIES LOW SKEW CLOCK DRIVER 12 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC44
IC CLK BUFFER 2:12 3GHZ 44MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.